This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LV8571AN

Extended
Manufacturer
Texas Instruments
MFR.Part #
LV8571AN
JLCPCB Part #
C3301139
Package
DIP-24
Description
-40℃~+85℃ 3V~3.6V Backup power management and battery charging、Battery low-voltage detection、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function、Power-off retention of registers、Locking and tamper-proof、Periodic interrupt output DIP-24 Real Time Clocks
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3132
200+ $5.9259
500+ $5.7188
1000+ $5.6145

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons