
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Texas Instruments | |
| Package | SIP-15 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.4V~13.2V | |
| Features | Motor stall protection、Soft switching | |
| Drive Type | Three Phase |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HIP4011IS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Texas Instruments | |
| Package | SIP-15 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.4V~13.2V | |
| Features | Motor stall protection、Soft switching | |
| Drive Type | Three Phase |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP4011IS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HIP4011IS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.