
* Images are for reference only
LV2862YDDCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LV2862YDDCT
- JLCPCB Part #
- C3193145
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(TJ) 1 2.1MHz 4V~60V 600mA 765mV~60V Adjustable Buck Buck Built-in No SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4091
250+
$0.9332
500+
$0.9010
1000+
$0.8834
Related Products
Welcome back, may I help you?