
* Images are for reference only
LMS1585ACS-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMS1585ACS-3.3/NOPB
- JLCPCB Part #
- C544713
- Package
- TO-263-3
- Description
- 0℃~+125℃ 1 1.2V@(5A) 3.3V 5A 72dB@(120Hz) 7V 7mA Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$5.3097
10+
$4.7700
30+
$4.4247
100+
$4.0907
Related Products
Welcome back, may I help you?