
* Images are for reference only
LT1009CLPM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LT1009CLPM
- JLCPCB Part #
- C1016085
- Package
- TO-92-3
- Description
- 0℃~+70℃@(Ta) 10mA 2.5V 25ppm/℃ Fixed Parallel ±0.2% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5172
200+
$0.5877
500+
$0.5668
1000+
$0.5572
Related Products
Welcome back, may I help you?