
* Images are for reference only
LPV812DGKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LPV812DGKR
- JLCPCB Part #
- C2057772
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 0.1pA 0.1pA 1.6V~5.5V 1uV/℃ 2 300uV 4.7mA 420nV/√Hz@1kHz 425nA 8kHz 98dB EMI filter/RF suppression、Built-in compensation、Reverse-phase input protection Rail-to-Rail Output VSSOP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.0733
10+
$2.6127
30+
$2.3243
100+
$2.0280
500+
$1.8943
1000+
$1.8363
Related Products
Welcome back, may I help you?