
* Images are for reference only
TPS71728QDRVRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS71728QDRVRQ1
- JLCPCB Part #
- C2867160
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 150mA 170mV@(150mA) 2.8V 30uVrms 45uA 6.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.7019
10+
$1.6633
30+
$1.6360
100+
$1.6104
Related Products
Welcome back, may I help you?