
* Images are for reference only
LPC662AIMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LPC662AIMX/NOPB
- JLCPCB Part #
- C206056
- Package
- SOIC-8
- Description
- -65℃~+150℃ 0.002pA 1.3uV/℃ 110V/ms 15V 16mA 2 20pA 350kHz 3mV 42nV/√Hz@1kHz 5V~15V 83dB 86uA Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6945
10+
$4.0379
30+
$3.6461
100+
$3.1019
500+
$2.9204
1000+
$2.8386
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?