
* Images are for reference only
74279DC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74279DC
- JLCPCB Part #
- C4989079
- Package
- DIP-16
- Description
- 0℃~+70℃ 22ns 30mA 4 74 SR Latch DIP-16 Latches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6904
200+
$0.2682
500+
$0.2585
1000+
$0.2537
Related Products
Welcome back, may I help you?