
* Images are for reference only
LP87524TRNFTQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP87524TRNFTQ1
- JLCPCB Part #
- C1852142
- Package
- VQFN-26-HR-EP(4x4.5)
- Description
- -40℃~+125℃@(TA) 1 10A 2.8V~5.5V 2MHz 600mV~3.36V Adjustable Buck Buck Built-in Yes VQFN-26-HR-EP(4x4.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3653
10+
$9.7839
30+
$8.8190
100+
$8.0115
Related Products
Welcome back, may I help you?