
* Images are for reference only
TLC274AIN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC274AIN
- JLCPCB Part #
- C2859995
- Package
- PDIP-14
- Description
- -40℃~+85℃ 0.6pA 2.2MHz 3.6V/us 30mA 4 PDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4299
200+
$0.5540
500+
$0.5346
1000+
$0.5250
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products