
* Images are for reference only
LP8557IAYFQT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP8557IAYFQT
- JLCPCB Part #
- C1848405
- Package
- DSBGA-16
- Description
- -30℃~+85℃ 2.7V~5.5V 25mA 28V 500kHz、1MHz 6 Analog、PWM Boost Built-in DC-DC DSBGA-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1416
250+
$0.4432
500+
$0.4271
1000+
$0.4191
Welcome back, may I help you?