
* Images are for reference only
LP8557AYFQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP8557AYFQR
- JLCPCB Part #
- C2678695
- Package
- DSBGA-16
- Description
- -30℃~+85℃ 2.7V~5.5V 25mA 28V 500kHz、1MHz 6 Analog、PWM Boost Built-in DC-DC DSBGA-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8495
200+
$1.1026
500+
$1.0642
1000+
$1.0450
Welcome back, may I help you?