
* Images are for reference only
ADS8370IBRHPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8370IBRHPT
- JLCPCB Part #
- C2670045
- Package
- VQFN-28-EP(6x6)
- Description
- -40℃~+85℃ 0.5LSB 1 16 22mA 25ppm/℃ 4.75V~5.25V 600kHz 89.5dB Built-in Built-in Not supported SAR SPI Yes VQFN-28-EP(6x6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$26.6432
10+
$25.7907
Related Products
Welcome back, may I help you?