
* Images are for reference only
LP3990TL-1.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3990TL-1.5/NOPB
- JLCPCB Part #
- C2879558
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 1.5V 125uVrms 150mA 200mV@(150mA) 43uA 55dB@(1kHz) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1207
250+
$0.4335
500+
$0.4191
1000+
$0.4111
Welcome back, may I help you?