
* Images are for reference only
LP5912Q2.8DRVRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5912Q2.8DRVRQ1
- JLCPCB Part #
- C527541
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 12uVrms 2.8V 250mV@(500mA) 500mA 6.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6587
10+
$0.6251
30+
$0.6026
100+
$0.5802
Related Products
Welcome back, may I help you?