
* Images are for reference only
LP5907UVX-2.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5907UVX-2.2/NOPB
- JLCPCB Part #
- C2869643
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 120mV@(250mA) 12uA 2.2V 250mA 5.5V 6.5uVrms 82dB@(1kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2836
1000+
$0.1098
2500+
$0.1060
5000+
$0.1041
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?