This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP5907UVE-4.5/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP5907UVE-4.5/NOPB
JLCPCB Part #
C3752696
Package
DSBGA-4
Description
-40℃~+125℃@(Tj) 1 12uA 200mV@(250mA) 250mA 4.5V 5.5V 6.5uVrms 82dB@(1kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3516
250+ $0.5230
500+ $0.5053
1000+ $0.4956

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons