
* Images are for reference only
LP5861TMRSMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5861TMRSMR
- JLCPCB Part #
- C22427892
- Package
- VQFN-32(4x4)
- Description
- -55℃~+125℃ 125mA 18 2.7V~5.5V 5% Analog、PWM Built-in DC-DC Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection VQFN-32(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.8351
10+
$2.7678
30+
$2.7229
100+
$2.6780
Related Products
Welcome back, may I help you?