
* Images are for reference only
LP4951CM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP4951CM/NOPB
- JLCPCB Part #
- C133787
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 1.24V~29V 100mA 30V 430uVrms 600mV@(100mA) 75uA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2935
10+
$1.2661
30+
$1.2468
100+
$1.2290
Welcome back, may I help you?