
* Images are for reference only
LP2951CN/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2951CN/NOPB
- JLCPCB Part #
- C2862011
- Package
- PDIP-8
- Description
- -40℃~+125℃@(Tj) 1 100mA 30V 430uVrms 450mV@(100mA) 5V 75uA Fixed PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.6007
10+
$2.2897
30+
$2.1302
100+
$1.9175
500+
$1.8418
1000+
$1.8095
Welcome back, may I help you?