
* Images are for reference only
LP3988IMF-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3988IMF-2.5/NOPB
- JLCPCB Part #
- C2871363
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 2.5V 200uA 220uVrms 40dB@(10kHz) 6V 80mV@(150mA) Fixed PG Pin、Enable、Short Circuit Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2141
10+
$0.1696
30+
$0.1505
100+
$0.1266
500+
$0.1160
1000+
$0.1097
Related Products
Welcome back, may I help you?