
* Images are for reference only
LP3984IMF-1.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3984IMF-1.5/NOPB
- JLCPCB Part #
- C3751826
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.5V 125uA 150mA 60dB@(1kHz) 6V 75mV@(150mA) 90uVrms Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2419
200+
$0.0937
500+
$0.0903
1000+
$0.0887
Welcome back, may I help you?