This website requires JavaScript.
no-image

* Images are for reference only

LP3984IMF-3.1/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3984IMF-3.1/NOPB
JLCPCB Part #
C3744170
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 120mV@(150mA) 150mA 150uA 3.1V 60dB@(1kHz) 6V 90uVrms Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2421
200+ $0.0938
500+ $0.0904
1000+ $0.0888
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons