
* Images are for reference only
LP3982IMMX-1.8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3982IMMX-1.8
- JLCPCB Part #
- C3748944
- Package
- VSSOP-8
- Description
- -40℃~+85℃@(Ta) 1 1.8V 120mV@(300mA) 300mA 37uVrms 60dB@(10kHz) 6V 90uA Fixed Over Current Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.4376
10+
$0.4279
30+
$0.4215
100+
$0.4151
Welcome back, may I help you?