
* Images are for reference only
LP3982IMMX-ADJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3982IMMX-ADJ
- JLCPCB Part #
- C3748607
- Package
- VSSOP-8
- Description
- -40℃~+85℃ 1 1.25V~6V 220mV@() 270uA 300mA 6V Adjustable Over Current Protection、Overheat protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2644
200+
$0.1024
500+
$0.0988
1000+
$0.0969
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?