
* Images are for reference only
LP3982ILD-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3982ILD-3.3/NOPB
- JLCPCB Part #
- C133838
- Package
- WSON-8(2.5x3)
- Description
- -40℃~+85℃@(Ta) 1 120mV@(300mA) 3.3V 300mA 37uVrms 60dB@(1kHz) 6V 90uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive WSON-8(2.5x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.9088
10+
$0.8863
30+
$0.8702
100+
$0.8558
Related Products
Welcome back, may I help you?