
* Images are for reference only
LP3962EMP-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3962EMP-3.3
- JLCPCB Part #
- C3752878
- Package
- SOT-223-5
- Description
- -40℃~+125℃ 1 1.5A 3.3V 550mV@(1.5A) 7V 9mA Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Short Circuit Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0762
200+
$1.1913
500+
$1.1496
1000+
$1.1287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?