This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3961ES-1.8

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3961ES-1.8
JLCPCB Part #
C3751456
Package
TO-263-5
Description
-40℃~+125℃ 1 1.8V 350mV@(800mA) 7V 800mA 9mA Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reverse Current Protection、Short Circuit Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8030
200+ $1.4712
500+ $1.4200
1000+ $1.3943

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons