
* Images are for reference only
TPS61097-33DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61097-33DBVR
- JLCPCB Part #
- C5802677
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 200mA 3.3V 900mV~5.5V Boost Boost Built-in Fixed Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0888
200+
$1.2330
500+
$1.1912
1000+
$1.1720
Welcome back, may I help you?