This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3965ES-2.5-TI

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3965ES-2.5-TI
JLCPCB Part #
C5788057
Package
D2PAK(TO-263-5)
Description
-40℃~+125℃ 1 1.5A 2.5V 550mV@(1.5A) 7V 9mA Fixed Over Current Protection、Over Temperature Protection Positive D2PAK(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7998
200+ $1.1171
500+ $1.0802
1000+ $1.0626
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons