This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3891ET-1.2/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3891ET-1.2/NOPB
JLCPCB Part #
C3750548
Package
TO-220-5
Description
-40℃~+125℃@(Tj) 1 1.2V 150uVrms 300mV@(0.8A) 3mA 5.5V 800mA 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9312
200+ $0.3613
500+ $0.3484
1000+ $0.3420

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons