
* Images are for reference only
LP38842T-1.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38842T-1.2/NOPB
- JLCPCB Part #
- C2869334
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V 1.5A 115mV@(1.5A) 150uVrms 30mA 5.5V 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6000
200+
$2.1675
500+
$2.0920
1000+
$2.0535
Welcome back, may I help you?