
* Images are for reference only
F280048CPMQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F280048CPMQR
- JLCPCB Part #
- C2866786
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 1.14V~1.32V 100KB 100MHz 12bit 12bit 24 256KB 32 Bit Built-in FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1359
30+
$19.1719
Related Products
Welcome back, may I help you?