
* Images are for reference only
LP38693SD-1.8-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38693SD-1.8-NS
- JLCPCB Part #
- C3745004
- Package
- WSON-6(3x3)
- Description
- -40℃~+125℃ 1 1.8V 10V 500mA 55dB@(120Hz) 55uA Fixed Positive WSON-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0661
200+
$0.4133
500+
$0.3988
1000+
$0.3908
Related Products
Welcome back, may I help you?