
* Images are for reference only
LP38692SD-1.8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38692SD-1.8
- JLCPCB Part #
- C3745503
- Package
- WSON-6(3x3)
- Description
- -40℃~+125℃ 1 1.6V@(1A) 1.8V 10V 1A 55dB@(120Hz) 55uA Fixed Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reverse Current Protection、Surge Protection、Under Voltage Lockout (UVLO) Positive WSON-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8156
200+
$0.3163
500+
$0.3051
1000+
$0.3003
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?