This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3856ES-5.0

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3856ES-5.0
JLCPCB Part #
C3752292
Package
TO-263-5
Description
-40℃~+125℃ 1 3A 4mA 5V 600mV@(3A) 73dB@(120Hz) 7V Fixed Over Current Protection、Overheat protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4832
200+ $1.3480
500+ $1.3014
1000+ $1.2773

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons