
* Images are for reference only
TLC0831IP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC0831IP
- JLCPCB Part #
- C1542585
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1 10kHz~600kHz 1LSB 4.5V~5.5V 600uA 8 SAR Serial port Yes PDIP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8577
10+
$8.6500
30+
$8.5115
100+
$8.3730
Related Products