
* Images are for reference only
LP2989IMX-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2989IMX-1.8/NOPB
- JLCPCB Part #
- C2878259
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 1.8V 16V 18uVrms 500mA 60dB@(1kHz) 75uA Fixed Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.1486
10+
$4.0507
30+
$3.9849
100+
$3.9191
Welcome back, may I help you?