
* Images are for reference only
SN74ABTH16244DLG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ABTH16244DLG4
- JLCPCB Part #
- C1548719
- Package
- SSOP-48
- Description
- -40℃~+85℃ 1 16 32mA 3mA 4.5V~5.5V 64mA ABTH Tri-State SSOP-48 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7160
200+
$0.2778
500+
$0.2681
1000+
$0.2633
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?