
* Images are for reference only
LP2985AIM5-6.1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2985AIM5-6.1
- JLCPCB Part #
- C3748618
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 150mA 16V 45dB@(1kHz) 580mV@(150mA) 6.1V 95uA Fixed Over Current Protection、Overheat protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2073
1000+
$0.0802
2500+
$0.0774
5000+
$0.0760
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?