
* Images are for reference only
LP2985A-30DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2985A-30DBVT
- JLCPCB Part #
- C2871852
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 16V 198mV@(150mA) 30uVrms 3V 78dB@(1kHz) 95uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6583
250+
$0.2553
500+
$0.2457
1000+
$0.2425
Related Products
Welcome back, may I help you?