
* Images are for reference only
NE5532PSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- NE5532PSR
- JLCPCB Part #
- C2058448
- Package
- SO-8-208mil
- Description
- -15V~-5V、5V~15V 0℃~+70℃ 100dB 10MHz 150nA 2 200nA 30V 38mA 4mV 5nV/√Hz@1kHz 5uV/℃ 8mA 9V/us Built-in compensation SO-8-208mil Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3898
10+
$0.3801
30+
$0.3737
100+
$0.3673
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?