
* Images are for reference only
LP2960IMX-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2960IMX-3.3/NOPB
- JLCPCB Part #
- C2864667
- Package
- SOP-16
- Description
- -40℃~+125℃@(Tj) 1 130uVrms 3.25V~3.379V 30V 450uA 500mA 800mV@(500mA) Fixed Over Current Protection、Over Temperature Protection Positive SOP-16 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0167
200+
$1.5541
500+
$1.4995
1000+
$1.4738
Welcome back, may I help you?