
* Images are for reference only
LP2954AIS/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2954AIS/NOPB
- JLCPCB Part #
- C2863928
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 1 250mA 30V 400uVrms 470mV@(250mA) 5V 90uA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6768
200+
$1.8110
500+
$1.7468
1000+
$1.7147
Related Products
Welcome back, may I help you?