
* Images are for reference only
TMS5703137CGWTMEP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS5703137CGWTMEP
- JLCPCB Part #
- C2867253
- Package
- nFBGA-337
- Description
- -55℃~+125℃ 1.14V~1.32V 120 12bit、12bit 16/32 Bit 180MHz 256KB 3MB ARM Cortex-R4F External FLASH nFBGA-337 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$146.6317
30+
$139.2635
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products