
* Images are for reference only
LP2951ACMM-3.0
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2951ACMM-3.0
- JLCPCB Part #
- C3751821
- Package
- VSSOP-8
- Description
- -40℃~+125℃@(Tj) 1 1.235V~29V 100mA 120uA 30V 600mV@(100mA) Fixed Over Current Protection、Overheat protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1640
200+
$0.4512
500+
$0.4351
1000+
$0.4271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?