
* Images are for reference only
TS5V330PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS5V330PWR
- JLCPCB Part #
- C71961
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.1ns 14pF 2.5ns 300MHz 3Ω 4 4:1 4V~5.5V TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.0216
10+
$0.8460
30+
$0.7493
100+
$0.6397
500+
$0.5914
1000+
$0.5688
Related Products
Welcome back, may I help you?