
* Images are for reference only
TAS3103ADBTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS3103ADBTG4
- JLCPCB Part #
- C17213708
- Package
- TSSOP-38
- Description
- 0℃~+70℃ 3V~3.6V 8kHz~96kHz I2C Processor TSSOP-38 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4283
200+
$8.1511
500+
$7.8798
1000+
$7.7449
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?