
* Images are for reference only
LMZ35003RKGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMZ35003RKGR
- JLCPCB Part #
- C486054
- Package
- QFN-41(9x11)
- Description
- -40℃~+85℃ 1 2.5A 2.5V~15V 400kHz~1MHz 7V~50V Adjustable Buck Built-in No QFN-41(9x11) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$18.9085
10+
$18.4800
30+
$17.1528
100+
$15.9930
Related Products
Welcome back, may I help you?